Eaton, NZM Molded Case Circuit Breaker 3-Pole 25A, Breaking Capacity 7.5 kA, Fixed
- RS Stock No.:
- 259-434
- Mfr. Part No.:
- 281566 NZMN1-AF25-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR3,189.54
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,189.54 |
*price indicative
- RS Stock No.:
- 259-434
- Mfr. Part No.:
- 281566 NZMN1-AF25-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Number of Poles | 3 | |
| Current Rating | 25A | |
| Breaking Capacity | 7.5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Box | |
| Width | 90mm | |
| Height | 165.5mm | |
| Standards/Approvals | UL (File . E159), ULCSA IEC, UL 489, UL, RoHS, IECEN 60947, IEC 60947, CSA (Class . 1401), CSAC. . 509, CSA, CE | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Characteristics | Thermomagnetic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Number of Poles 3 | ||
Current Rating 25A | ||
Breaking Capacity 7.5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Box | ||
Width 90mm | ||
Height 165.5mm | ||
Standards/Approvals UL (File . E159), ULCSA IEC, UL 489, UL, RoHS, IECEN 60947, IEC 60947, CSA (Class . 1401), CSAC. . 509, CSA, CE | ||
Reset Actuator Type Rocker Lever | ||
Tripping Characteristics Thermomagnetic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from Eaton's Moeller series NZM offers robust protection and versatility for your electrical distribution needs. Featuring a thermomagnetic release system, it ensures effective performance under varying load conditions. This innovative circuit breaker accommodates three poles, making it ideal for branch and feeder circuits. The device is designed specifically for use in unearthed supply systems, delivering reliability at a voltage rating of up to 690 V. Its compact dimensions and DIN rail mounting option simplify installation, while the advanced heat dissipation features enhance operational efficiency. With certifications including UL and IEC compliance, this circuit breaker meets rigorous standards, ensuring safety and peace of mind for your electrical installations.
Thermomagnetic release system ensures effective circuit protection
Three-pole design accommodates various applications
Compact size facilitates easy installation in confined spaces
DIN rail mounting option allows for flexible installation choices
Designed for use in unearthed supply systems up to 690 V
Advanced heat dissipation maintains operational efficiency
Robust compliance with UL and IEC standards enhances reliability
Ideal for both branch and feeder circuit applications
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 25A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 25A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 25A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 25A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 45A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Fixed
