Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA, Fixed

Subtotal (1 unit)*

MYR14,024.91

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR14,024.91

*price indicative

RS Stock No.:
249-032
Mfr. Part No.:
192138 NZMH2-PX250-BT
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

250A

Breaking Capacity

5kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Terminal Type

Box

Standards/Approvals

DIN EN 50274, IEC 60068-2-30, IEC/EN 60947-2, IEC 60068-2-78, VDE 0106 Part 110, RoHS

Width

115mm

Depth

190mm

Height

160mm

Reset Actuator Type

Rocker Lever

Tripping Mechanism

Electronic

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller series NZM2 PXR25 circuit breaker is a cutting-edge solution designed to provide superior protection and energy measurement functionality. With its integrated electronic release system, it ensures precise coordination during overloads and short-circuits. This circuit breaker is especially suited for applications in unearthed supply systems at 690 V, and it features a robust design that meets stringent environmental and operational standards. Its innovative features such as LSI overload protection and advanced communication options with Power Xpert Protection Manager make it a reliable choice for modern electrical installations. Additionally, the NZM2 is equipped with a user-friendly interface, allowing for seamless configuration and testing.

Integrated energy measurement class 1 for enhanced monitoring

Capable of withstanding extensive operational demands with 250 A rated current

User-friendly configuration options through a USB interface

Suitable for installation in diverse environments with a temperature range of -25 °C to 70 °C

Meets rigorous RoHS compliance for a sustainable choice

Configured for box terminal connectivity, ensuring flexible installation

Offers comprehensive electromagnetic compatibility ratings

Electronic release system provides rapid response to fault conditions

Designed for high durability with a lifespan of up to 20,000 mechanical operations

Related links