Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 125 A, Breaking Capacity 7.5 kA, Fixed
- RS Stock No.:
- 243-561
- Mfr. Part No.:
- 102683 NS1-125-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR3,324.26
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,324.26 |
*price indicative
- RS Stock No.:
- 243-561
- Mfr. Part No.:
- 102683 NS1-125-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 125 A | |
| Breaking Capacity | 7.5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690 V ac | |
| Terminal Type | Box | |
| Standards/Approvals | IEC 60947-2 UL/CSA CE marking CSA (Class No. 4652-06) UL 489 UL CSA-C22.2 No. 5-09 Specially designed for North America IEC UL (Category Control Number WJAZ) CSA (File No. 22086) UL (File No. E148671) CSA | |
| Depth | 88mm | |
| Height | 145mm | |
| Width | 90 mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 125 A | ||
Breaking Capacity 7.5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690 V ac | ||
Terminal Type Box | ||
Standards/Approvals IEC 60947-2 UL/CSA CE marking CSA (Class No. 4652-06) UL 489 UL CSA-C22.2 No. 5-09 Specially designed for North America IEC UL (Category Control Number WJAZ) CSA (File No. 22086) UL (File No. E148671) CSA | ||
Depth 88mm | ||
Height 145mm | ||
Width 90 mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Molded Case Circuit Breaker is a cutting-edge molded case circuit breaker designed for maximum efficiency and reliability in electrical systems. This advanced device safeguards against overcurrents and short circuits, ensuring operational safety for branch and feeder circuits. With a compact design, it not only fits seamlessly into various installations but also meets stringent compliance standards such as IEC and UL. Enhanced thermal stability and electromagnetic compatibility ensure that this circuit breaker performs optimally in fluctuating conditions, providing peace of mind.
Designed for robust performance in critical electrical applications
Meets international safety standards for pressure and thermal resistance
User-friendly installation with flexible mounting options
Extensive lifespan ensures lasting reliability in demanding environments
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125 A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125 A Fixed
