RS Better World

ABB System Pro M Compact S200 Miniature Circuit Breaker, 1-Pole, 6A, Type C, 253V ac AC, 72 V dc DC, 20 kA Breaking

Subtotal (1 unit)*

MYR348.50

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR348.50

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
225-5998
Distrelec Article No.:
303-11-459
Mfr. Part No.:
2CDS251103R0064
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

6A

Tripping Characteristics

Type C

Rated AC Voltage

253V ac

Rated DC Voltage

72V dc

Breaking Capacity

20kA

Mount Type

DIN Rail

Range

System Pro M Compact

Series

S200

Terminal Type

Screw Clamp

IP Rating

IP20, IP40

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2

Width

35mm

Depth

69mm

Height

69mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Tripping Mechanism

Electromagnetic, Thermomagnetic

Reset Actuator Type

Toggle Switch

ABB S200 Series MCB, 1 Pole, 6A Current Rating - 2CDS251103R0064


This miniature circuit breaker offers important protection for electrical circuits. Suitable for residential, commercial, and industrial use, this MCB plays a significant role in protecting electrical installations from overloads and short circuits. It features advanced tripping mechanisms that enhance performance and energy efficiency.

Features & Benefits


• Type C tripping characteristic for effective overload protection

• 6A current rating for various applications

• DIN Rail mounting design for straightforward installation

• Complies with IEC/EN 60898-1 standards for safety

• Energy-efficient operation minimises power loss in circuits

• Compact design optimises panel space usage

Applications


• Used in residential electrical safety systems

• Ideal for electrical setups in commercial buildings

• Suitable for protecting industrial machinery circuits

• Employed in automation systems for increased reliability

What type of tripping mechanism does it utilise?


This circuit breaker uses a combination of delayed thermal and electromechanical tripping mechanisms for effective protection.

Can it be mounted in any position?


Yes, it is designed for flexible mounting on a DIN rail.

What is the rated operational voltage?


The rated operational voltage is up to 253V AC, catering to typical residential and commercial requirements.

How can I ensure it operates efficiently?


Regularly inspect connections and maintain the installation environment within the specified ambient temperature range.

Is it compatible with other ABB products?


Yes, it is designed to function seamlessly with other ABB products, enhancing overall system performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy