ABB System Pro M Compact S200 M UC Miniature Circuit Breaker, 1-Pole, 6A, Type C, 253V ac AC, 250 V dc DC, 20 kA

Subtotal (1 box of 1 unit)*

MYR644.47

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +MYR644.47

*price indicative

RS Stock No.:
231-9702
Mfr. Part No.:
2CDS271061R0064 S201MUC C 6A - 10 KA
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

6A

Tripping Characteristics

Type C

Rated AC Voltage

253V ac

Rated DC Voltage

250V dc

Breaking Capacity

20kA

Mount Type

DIN Rail

Range

System Pro M Compact

Series

S200 M UC

Terminal Type

Screw

IP Rating

IP20, IP40

Height

69mm

Depth

69mm

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2

Width

17.5mm

Tripping Mechanism

Electromagnetic, Thermomagnetic

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
DE

ABB S200MUC Series MCB, 1 Pole, 6A Current Rating - 2CDS271061R0064 S201MUC C 6A - 10 KA


This miniature circuit breaker is suitable for both AC and DC applications, providing crucial protection for electrical systems. Its role in preventing overloads and short circuits enhances the safety of machinery and installations.

Features & Benefits


• High breaking capacity of 10kA ensures effective fault isolation

• Type C characteristics are ideal for inductive loads

• Compact design maximises space on DIN rail installations

• Compatible with existing System pro M Compact accessories

• Operates reliably across a wide temperature range

• Versatile application in various automation and electrical setups

Applications


• Electrical protection in residential and commercial buildings

• Suitable for use with motors and transformers

• Complies with international standards for installations

• Effective in industrial automation and control panels

• Utilised in renewable energy systems for DC protection

How should it be installed on the DIN rail?


It can be mounted using a fast clip, and any orientation is acceptable for installation.

What are the voltage specifications for this device?


The device operates at 230V AC and 220V DC for a single-pole configuration.

Can this be used for different circuit configurations?


Yes, it is designed for 1P configurations and can accommodate multiple pole setups.

How do I maintain the circuit breaker?


Routine inspections are advised to ensure functionality and remove any debris around terminals.

Is it suitable for high-temperature environments?


Yes, it operates effectively within a temperature range of -25°C to +55°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy