ABB System Pro M Compact S200 M UC Miniature Circuit Breaker, 2-Pole, 6A, Type C, 440V ac AC, 500 V dc DC, 25 kA

Subtotal (1 box of 1 unit)*

MYR1,549.83

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +MYR1,549.83

*price indicative

RS Stock No.:
231-9732
Mfr. Part No.:
2CDS272061R0064 S202 MUC C 6A 10 KA
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

6A

Tripping Characteristics

Type C

Rated AC Voltage

440V ac

Rated DC Voltage

500V dc

Breaking Capacity

25kA

Mount Type

DIN Rail

Range

System Pro M Compact

Series

S200 M UC

Terminal Type

Screw

IP Rating

IP40, IP20

Height

69mm

Depth

69mm

Standards/Approvals

IEC/EN 60947-2, IEC/EN 60898-1

Width

35mm

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermomagnetic, Electromagnetic

COO (Country of Origin):
DE

ABB S200MUC Series MCB, 2 Poles, 6A Current Rating - 2CDS272061R0064 S202 MUC C 6A 10 KA


This miniature circuit breaker is crucial for ensuring electrical safety in both AC and DC applications. With a short circuit breaking capacity of 10kA, it effectively protects circuits, making it suitable for various automation and electrical setups while simplifying planning, installation, and maintenance.

Features & Benefits


• Flexible design suitable for diverse AC and DC applications

• Easily mounts on DIN rail for straightforward installation

• Type C characteristics accommodate high inrush current tolerance

• Compatible with all System Pro M Compact accessories for versatility

• Long electrical endurance ratings ensure operational reliability

• Enhances system safety through effective circuit protection

Applications


• Utilised in DC circuits for residential solar power systems

• Suitable for industrial machinery requiring overcurrent protection

• Incorporated in control panels for electrical distribution systems

• Applicable in commercial buildings for HVAC and lighting systems

How can I ensure proper installation in my system?


Proper installation requires adherence to the mounting instructions and ensuring correct polarity during setup.

What accessories are compatible with this device?


All accessories from the System Pro M Compact range integrate seamlessly with this circuit breaker.

What are the steps for maintenance?


Regular visual inspections for wear and tear are usually sufficient; extensive maintenance is not typically required.

Can it be used in extreme temperature conditions?


Yes, it operates effectively within a temperature range of -25°C to +55°C.

How does it react to short circuit conditions?


It automatically interrupts the circuit, providing essential protection from electrical faults.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy