ABB System Pro M Compact S200 M UC Miniature Circuit Breaker, 2-Pole, 6A, Type Z, 440V ac AC, 440 V dc DC, 25 kA

Subtotal (1 box of 1 unit)*

MYR1,721.48

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +MYR1,721.48

*price indicative

RS Stock No.:
231-9736
Mfr. Part No.:
2CDS272061R0378 S202 MUC Z 6A 10 KA
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

6A

Tripping Characteristics

Type Z

Rated AC Voltage

440V ac

Rated DC Voltage

440V dc

Breaking Capacity

25kA

Mount Type

DIN Rail

Range

System Pro M Compact

Series

S200 M UC

Terminal Type

Screw

IP Rating

IP40, IP20

Standards/Approvals

IEC/EN 60947-2

Width

35mm

Depth

69mm

Height

69mm

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
DE

ABB S200MUC Series MCB, 2 Poles, 6A Current Rating - 2CDS272061R0378 S202 MUC Z 6A 10 KA


This device is designed to enhance electrical protection for both direct current (DC) and alternating current (AC) applications. The MCB plays an essential role in preventing overloads and short circuits, thus contributing to the safety and efficiency of electrical circuits. Its robust design ensures high performance and compliance with international standards, making it vital for various industrial applications.

Features & Benefits


• High short-circuit breaking capacity of 10kA for safe operation

• Compact design allows for easy mounting on DIN rails

• Type Z tripping characteristic offers sensitive overload protection

• Compatible with System Pro M Compact accessories for improved integration

• Usable in both AC and DC circuits for greater versatility

• Functions effectively across a temperature range of -25°C to +55°C

Applications


• Commercial electrical distribution systems

• Automation systems requiring circuit protection

• Solar energy installations for dependable switching

• Machinery control to protect sensitive electronics

• Residential electrical panels for enhanced safety

Can it safely operate in extreme temperatures?


Yes, it is designed to function effectively within -25°C to +55°C.

What types of circuits can it be installed in?


It can be installed in both AC and DC circuits, providing reliable protection.

Is it easy to install alongside other equipment?


The compact design facilitates seamless integration with existing installations.

How does its tripping characteristic benefit users?


The Type Z characteristic enhances sensitivity to overloads, adding an additional layer of safety.

What is the maximum current rating for continuous use?


It has a current rating of 6A for continuous duty applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy