ABB System Pro M Compact S200 M UC Miniature Circuit Breaker, 2-Pole, 2A, Type C, 440V ac AC, 500 V dc DC, 25 kA

Subtotal (1 unit)*

MYR1,264.43

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,264.43

*price indicative

RS Stock No.:
225-6012
Mfr. Part No.:
2CDS272061R0024 S202 MUC C 2A 10 KA
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

2A

Tripping Characteristics

Type C

Rated AC Voltage

440V ac

Rated DC Voltage

500V dc

Breaking Capacity

25kA

Mount Type

DIN Rail

Range

System Pro M Compact

Series

S200 M UC

Terminal Type

Screw

IP Rating

IP40, IP20

Depth

69mm

Standards/Approvals

IEC/EN 60947-2, IEC/EN 60898-1

Height

69mm

Width

35mm

Tripping Mechanism

Thermomagnetic, Electromagnetic

Reset Actuator Type

Toggle Switch

ABB S200MUC Series MCB, 2 Poles, 2A Current Rating - 2CDS272061R0024 S202 MUC C 2A 10 KA


This miniature circuit breaker offers dependable circuit protection for both AC and DC applications. With a current rating of 2A, it effectively safeguards against overcurrents, making it essential for various electrical installations. Combining high performance with a robust design, it adheres to international standards for assurance.

Features & Benefits


• High short-circuit breaking capacity of 10kA for enhanced safety

• Type C characteristics suited for inductive loads

• DIN rail mounting facilitates straightforward installation

• Compatibility with System Pro M Compact series accessories

• Performs reliably in ambient temperatures from -25°C to +55°C

• Compact design optimises space within electrical systems

Applications


• Suitable for solar power supply systems

• Utilised in industrial automation equipment

• Appropriate for electrical installations in residential buildings

• Employed in commercial lighting control systems

• Ideal for motor protection in electrical machinery

What are the installation requirements for this product?


It requires a standard DIN rail for secure mounting and needs to maintain correct polarity for DC applications.

How does it handle peak loads?


The breaker is designed with a high short-circuit capacity to manage peak current without nuisance tripping.

What maintenance does this device require?


Regular inspections are advised to ensure connections are secure and that the device functions correctly under specified conditions.

Can it be used in outdoor environments?


It is suitable for indoor applications; enclosures may be required for outdoor installations to protect against moisture.

Is it compatible with other brands of accessories?


While specifically designed for the System Pro M Compact series, compatibility with accessories from other brands may vary.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy