ABB System Pro M Compact S200 M UC Miniature Circuit Breaker, 3-Pole, 2A, Type C, 400V ac AC, 440 V dc DC, 10 kA
- RS Stock No.:
- 202-933
- Mfr. Part No.:
- 2CDS273061R0024
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR2,613.28
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,613.28 |
*price indicative
- RS Stock No.:
- 202-933
- Mfr. Part No.:
- 2CDS273061R0024
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 2A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 440V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | System Pro M Compact | |
| Series | S200 M UC | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Height | 85mm | |
| Depth | 69mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 2A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 440V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range System Pro M Compact | ||
Series S200 M UC | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Height 85mm | ||
Depth 69mm | ||
- COO (Country of Origin):
- DE
The ABB Miniature Circuit Breaker advances low voltage protection with its ability to handle both DC and AC applications. It provides high short-circuit breaking capacity and user-friendly features, making it ideal for industrial and commercial environments. Designed for versatility and durability, it integrates seamlessly into existing systems while offering robust protection against overloads and short circuits. Compliant with international standards, it ensures quality and performance.
Compact size for easy installation in tight spaces
Tripping characteristic class C for standard applications
Rated for 20,000 AC cycles, supporting long-term durability
Multiple mounting options for flexible installation
Related links
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 2A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 2A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 2A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 2A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 2A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 2A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 2A 440V ac AC 25 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 16A 400V ac AC 10 kA