ABB System Pro M Compact S200 M UC Miniature Circuit Breaker, 2-Pole, 2A, Type Z, 400V ac AC, 440 V dc DC, 10 kA
- RS Stock No.:
- 204-355
- Mfr. Part No.:
- 2CDS272061R0278
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,568.61
FREE delivery for orders over RM 150.00
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,568.61 |
*price indicative
- RS Stock No.:
- 204-355
- Mfr. Part No.:
- 2CDS272061R0278
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 2A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 440V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | System Pro M Compact | |
| Series | S200 M UC | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Height | 88mm | |
| Width | 35mm | |
| Standards/Approvals | CSA 22.2 No. 235, UL 1077, IEC/EN 60947-2 | |
| Depth | 69mm | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 2A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 440V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range System Pro M Compact | ||
Series S200 M UC | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Height 88mm | ||
Width 35mm | ||
Standards/Approvals CSA 22.2 No. 235, UL 1077, IEC/EN 60947-2 | ||
Depth 69mm | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- DE
ABB S200 M UC Series Miniature Circuit Breaker, 2A Current, 10kA Breaking Capacity - 2CDS272061R0278
This miniature circuit breaker provides overcurrent protection for low-current circuits in electrical distribution equipment. Designed for installation on a DIN rail, it operates within AC and DC systems and offers a Compact protective solution for control panels and machinery electrical racks.
Features and Benefits:
• 440V DC rated operation for DC circuit protection
• 400V AC capability enabling industrial AC systems
• Type Z tripping for sensitive fault discrimination
• 10kA breaking capacity limiting fault energy exposure
• Toggle reset actuator for straightforward manual reset
• 400V AC capability enabling industrial AC systems
• Type Z tripping for sensitive fault discrimination
• 10kA breaking capacity limiting fault energy exposure
• Toggle reset actuator for straightforward manual reset
Applications
• Suitable for protecting control panel low-current branches
• Ideal for DC supply protection in battery-backed systems
• Used with modular DIN-rail distribution assemblies
• Can be used for isolated two-pole circuit protection
• Used for small industrial motor-control circuits
• Ideal for DC supply protection in battery-backed systems
• Used with modular DIN-rail distribution assemblies
• Can be used for isolated two-pole circuit protection
• Used for small industrial motor-control circuits
What Terminal connection does it use?
It uses screw terminals to secure incoming and outgoing conductors.
How many poles are provided for simultaneous isolation?
It is configured as a two-pole device enabling combined pole switching.
What protection levels against ingress are available?
The device is rated IP20 and IP40 for differing enclosure protection scenarios.
How is the product mounted inside an electrical cabinet?
It mounts directly onto a DIN rail for standardised panel fitting.
Related links
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 2A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 2A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 2A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 2A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 2A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 2A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 20A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 60A 400V ac AC 10 kA