ABB System Pro M Compact S200 M UC Miniature Circuit Breaker, 2-Pole, 20A, Type Z, 400V ac AC, 440 V dc DC, 10 kA

Subtotal (1 unit)*

MYR1,950.38

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,950.38

*price indicative

RS Stock No.:
201-021
Mfr. Part No.:
2CDS272061R0488
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

20A

Tripping Characteristics

Type Z

Rated AC Voltage

400V ac

Rated DC Voltage

440V dc

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

System Pro M Compact

Series

S200 M UC

Terminal Type

Screw

IP Rating

IP40, IP20

Standards/Approvals

UL 1077, IEC/EN 60947-2, CSA 22.2 No. 235

Depth

69mm

Height

88mm

Width

35mm

COO (Country of Origin):
DE
The ABB miniature circuit breaker offers exceptional protection for both AC and DC systems, integrating seamlessly into existing setups. Designed to meet and exceed international safety standards, it provides reliable performance across various environments. Its compact size and intuitive design simplify installation and maintenance, making it ideal for residential, commercial, and industrial use.

Flexible for AC and DC systems enhancing versatility

High short-circuit breaking capacity for robust protection

Compliant with industry standards for reliability

Energy limiting class 3 reduces energy loss

Mechanical endurance of 20,000 cycles for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy