ABB System Pro M Compact S200 M UC Miniature Circuit Breaker, 3-Pole, 20A, Type Z, 400V ac AC, 440 V dc DC, 10 kA

Subtotal (1 unit)*

MYR3,332.17

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,332.17

*price indicative

RS Stock No.:
200-781
Mfr. Part No.:
2CDS273061R0488
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

20A

Tripping Characteristics

Type Z

Rated AC Voltage

400V ac

Rated DC Voltage

440V dc

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

System Pro M Compact

Series

S200 M UC

Terminal Type

Screw

IP Rating

IP40, IP20

Height

85mm

Standards/Approvals

UL 1077, IEC/EN 60947-2, CSA 22.2 No. 235

Width

52.5mm

Depth

69mm

COO (Country of Origin):
DE
The ABB Miniature Circuit Breaker is designed to provide optimal protection in a flexible range of applications, catering to both AC and DC systems. With its robust build and impressive short circuit breaking capacity, it simplifies planning and installation for users across diverse sectors. The product enhances safety while offering compatibility with existing System pro M compact accessories, making it a versatile choice for professionals. Its high insulation voltage rating and reliable tripping characteristics ensure uninterrupted operations, preserving equipment and maintaining compliance with international standards. In addition to its advanced technical specifications, the device's durability promises long term performance, making it a standout option for any installation requiring reliable circuit protection.

Designed for easy installation on standard DIN Rails

Lightweight design facilitates straightforward handling and setup

Meets crucial international standards for added assurance

Environmentally compliant, adhering to RoHS and REACH regulations

Sleek design with clear indication markings for easy operational awareness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy