ABB System Pro M Compact S200 M UC Miniature Circuit Breaker, 2-Pole, 1A, Type Z, 400V ac AC, 440 V dc DC, 10 kA
- RS Stock No.:
- 201-011
- Mfr. Part No.:
- 2CDS272061R0218
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR2,113.32
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,113.32 |
*price indicative
- RS Stock No.:
- 201-011
- Mfr. Part No.:
- 2CDS272061R0218
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 1A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 440V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S200 M UC | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Width | 35mm | |
| Depth | 69mm | |
| Standards/Approvals | CSA 22.2 No. 235, IEC/EN 60947-2, UL 1077 | |
| Height | 88mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 1A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 440V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S200 M UC | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Width 35mm | ||
Depth 69mm | ||
Standards/Approvals CSA 22.2 No. 235, IEC/EN 60947-2, UL 1077 | ||
Height 88mm | ||
- COO (Country of Origin):
- DE
The ABB Miniature Circuit Breaker, expertly designed for both AC and DC applications, enhances safety and reliability in electrical installations. This device from the established System pro M compact range provides exceptional performance with a robust short circuit breaking capacity. Its compact design ensures ease of installation on standard DIN rails, while delivering compliance with major international standards. Ideal for diverse usage scenarios, this circuit breaker not only simplifies project planning and management but also ensures flexibility in operation, be it in commercial or domestic environments. Designed for maximum efficiency, it guarantees reliable operation under various conditions, thereby optimising protection for your electrical circuits.
Diverse approvals ensure compliance across different markets
User-friendly design simplifies installation processes
Indicates operational status with clear ON/OFF markings
Built for durability with high mechanical and electrical endurance
Wide temperature tolerance range makes it suitable for various environments
Related links
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 1A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 1A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 1A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 1A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 1A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 1A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 1A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 20A 400V ac AC 10 kA