ABB System Pro M Compact S200 M UC Miniature Circuit Breaker, 3-Pole, 1A, Type K, 400V ac AC, 440 V dc DC, 10 kA

Subtotal (1 unit)*

MYR3,005.48

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,005.48

*price indicative

RS Stock No.:
200-191
Mfr. Part No.:
2CDS273061R0217
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

1A

Tripping Characteristics

Type K

Rated AC Voltage

400V ac

Rated DC Voltage

440V dc

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

System Pro M Compact

Series

S200 M UC

Terminal Type

Screw

IP Rating

IP40

Height

85mm

Width

52.5mm

Standards/Approvals

IEC/EN 60664-1

Depth

69mm

COO (Country of Origin):
DE
The ABB Miniature Circuit Breaker is engineered for robust protection in both AC and DC applications. Extending the System pro M compact range, it offers high short-circuit breaking capacity and flexible performance, making it ideal for industrial and commercial use. With a design that complies with international standards, it integrates seamlessly with existing accessories. This breaker combines compact dimensions with advanced safety features, ensuring reliability and efficiency in diverse operational environments.

Enhanced performance for both AC and DC applications

Seamless integration with existing System pro M compact accessories

Easy installation on standard DIN rail mounts

Intuitive actuator for clear on/off status indications

Superior environmental and shock resistance for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy