ABB System Pro M Compact S200 M UC Miniature Circuit Breaker, 3-Pole, 4A, Type K, 400V ac AC, 440 V dc DC, 10 kA
- RS Stock No.:
- 200-197
- Mfr. Part No.:
- 2CDS273061R0337
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR3,005.81
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,005.81 |
*price indicative
- RS Stock No.:
- 200-197
- Mfr. Part No.:
- 2CDS273061R0337
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 4A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 440V dc | |
| Breaking Capacity | 10kA | |
| Range | System Pro M Compact | |
| Series | S200 M UC | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP20 | |
| Standards/Approvals | UL 1077, IEC/EN 60664-1, IEC 60947-2, IEC 60898-1, CSA 22.2 No. 235 | |
| Height | 85mm | |
| Depth | 69mm | |
| Width | 52.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 4A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 440V dc | ||
Breaking Capacity 10kA | ||
Range System Pro M Compact | ||
Series S200 M UC | ||
Terminal Type Screw | ||
IP Rating IP40, IP20 | ||
Standards/Approvals UL 1077, IEC/EN 60664-1, IEC 60947-2, IEC 60898-1, CSA 22.2 No. 235 | ||
Height 85mm | ||
Depth 69mm | ||
Width 52.5mm | ||
- COO (Country of Origin):
- DE
The ABB Miniature Circuit Breaker is engineered to deliver reliable protection for both AC and DC circuits, enhancing the established System pro M compact series. With its high short-circuit breaking capacity and flexible installation options, it excels in various demanding environments. This circuit breaker integrates seamlessly with existing accessories and meets multiple international standards, ensuring safety and compliance.
High breaking capacity with a compact design for efficient space use
Seamless integration with System pro M compact accessories
Compliance with international and local safety standards
Energy limiting class for superior performance in electrical environments
Related links
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 4A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 30A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 63A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 63A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 63A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 30A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 30A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 500mA 400V ac AC 10 kA