ABB System Pro M Compact S200 M UC Miniature Circuit Breaker, 2-Pole, 30A, Type K, 400V ac AC, 440 V dc DC, 10 kA
- RS Stock No.:
- 200-608
- Mfr. Part No.:
- 2CDS272061R0527
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,876.70
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,876.70 |
*price indicative
- RS Stock No.:
- 200-608
- Mfr. Part No.:
- 2CDS272061R0527
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 30A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 440V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | Screw | |
| Range | System Pro M Compact | |
| Series | S200 M UC | |
| IP Rating | IP52 | |
| Height | 68mm | |
| Depth | 67mm | |
| Width | 68mm | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 30A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 440V dc | ||
Breaking Capacity 10kA | ||
Mount Type Screw | ||
Range System Pro M Compact | ||
Series S200 M UC | ||
IP Rating IP52 | ||
Height 68mm | ||
Depth 67mm | ||
Width 68mm | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- DE
The ABB miniature circuit breaker excels in both AC and DC applications, offering robust protection and seamless integration into the System pro M compact range. It combines high short-circuit breaking capacity with extensive international approvals, ensuring exceptional performance and reliability. Its versatile design supports various installation settings, making it ideal for both project engineering and maintenance tasks.
Flexible installation across diverse environments
Dual-pole design enhances versatility in usage
Robust against environmental factors for durability
Seamlessly integrates with System pro M accessories
User-friendly with clear contact position indicators
Related links
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 30A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 30A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 30A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 30A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 30A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 4A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 63A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 63A 400V ac AC 10 kA