ABB System Pro M Compact S200 M UC Miniature Circuit Breaker, 2-Pole, 4A, Type Z, 400V ac AC, 440 V dc DC, 10 kA

Subtotal (1 unit)*

MYR2,113.37

Add to Basket
Select or type quantity
In Stock
  • Plus 27 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,113.37

*price indicative

RS Stock No.:
200-063
Mfr. Part No.:
2CDS272061R0338
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

4A

Tripping Characteristics

Type Z

Rated AC Voltage

400V ac

Rated DC Voltage

440V dc

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

System Pro M Compact

Series

S200 M UC

Terminal Type

Screw

IP Rating

IP20, IP40

Height

88mm

Standards/Approvals

CSA 22.2 No. 235, IEC/EN 60947-2, UL 1077

Width

35mm

Depth

69mm

Reset Actuator Type

Toggle

COO (Country of Origin):
DE

ABB S200 M UC Series Miniature Circuit Breaker, 4A Current, 2 Poles - 2CDS272061R0338


This miniature circuit breaker is a two-pole protective device designed to interrupt fault currents in low-voltage installations. It operates across AC and DC systems, providing controlled disconnection for circuits up to the specified voltages and is intended for DIN-rail mounting in distribution enclosures and control panels.

Features and Benefits:


• 10 kA breaking capacity provides robust short-circuit interruption
• Type Z tripping characteristic protects sensitive downstream devices
• 440 V DC rated voltage allows use in DC supply applications
• Screw-terminal design ensures secure conductor connections
• Toggle-reset actuator enables quick manual reclosure

Applications


• Suitable for industrial control panels with DC supplies
• Ideal for secondary distribution on 400 V AC networks
• Used for protecting circuits requiring Compact width installation
• Can be used for two-pole isolation in machine control
• Used with DIN-rail assemblies in modular switchgear

What Terminal and mounting arrangements are provided?


It uses screw terminals for conductor attachment and is designed for DIN-rail mounting.

Which environmental protection levels does it offer?


The enclosure has IP20 and IP40 ratings for protection against access and ingress in panel-mounted settings.

How can the device be manually reset after operation?


A toggle-style actuator is provided to allow manual reset following trip events.

What approvals and standards does it comply with?


It meets CSA 22.2 No. 235, IEC/EN 60947-2 and UL 1077 approvals.

What are the unit’s physical footprint constraints?


The breaker occupies 35 mm width and fits Compact installations with 88 mm height and 69 mm depth.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy