ABB System Pro M Compact S200 M UC Miniature Circuit Breaker, 2-Pole, 2A, Type K, 440V ac AC, 440 V dc DC, 25 kA

Subtotal (1 box of 1 unit)*

MYR1,389.92

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +MYR1,389.92

*price indicative

RS Stock No.:
231-9734
Mfr. Part No.:
2CDS272061R0277 S202 MUC K 2A 10 KA
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

2A

Tripping Characteristics

Type K

Rated AC Voltage

440V ac

Rated DC Voltage

440V dc

Mount Type

DIN Rail

Breaking Capacity

25kA

Range

System Pro M Compact

Series

S200 M UC

Terminal Type

Screw

IP Rating

IP20, IP40

Standards/Approvals

IEC/EN 60947-2

Depth

69mm

Height

69mm

Width

35mm

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
DE

ABB S200MUC Series MCB, 2 Poles, 2A Current Rating - 2CDS272061R0277 S202 MUC K 2A 10 KA


This miniature circuit breaker provides efficient protection for electrical circuits in both DC and AC environments. It automatically disconnects circuits during overloads or faults, helping prevent damage to devices and enhancing safety. The compact design and straightforward installation on a DIN rail make it suitable for various industrial and commercial applications.

Features & Benefits


• High short-circuit breaking capacity of 10kA improves safety

• Type K characteristics allow for current limiting suitable for sensitive loads

• Compatible with the entire System Pro M Compact accessory range

• Versatile use in both DC and AC applications supports diverse systems

• Space-saving design optimises layout on DIN rails

• Durable construction is suitable for challenging environments

Applications


• Particularly useful in renewable energy systems

• Employed in machinery and equipment needing circuit protection

• Appropriate for installation in control panels and distribution boards

• Applicable in electrical installations requiring compliance with international standards

How can I install this device?


It can be mounted easily on a standard DIN rail without special tools.

What type of loads can it protect?


It can protect both DC and AC loads, making it versatile.

Is it compatible with other accessories?


Yes, it integrates seamlessly with the complete range of System Pro M Compact accessories.

What environmental conditions can it withstand?


It operates effectively in ambient temperatures from -25°C to +55°C.

How often should it be tested for functionality?


Regular testing is advisable to ensure operational reliability; consult relevant electrical standards for specific requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy