ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker, 2-Pole, 1A, Type K, 440V ac AC, 440 V dc DC, 25

Subtotal (1 box of 1 unit)*

MYR1,431.62

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +MYR1,431.62

*price indicative

RS Stock No.:
231-9733
Mfr. Part No.:
2CDS272061R0217 S202 MUC K 1A 10 KA
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

1A

Tripping Characteristics

Type K

Rated AC Voltage

440V ac

Rated DC Voltage

440V dc

Breaking Capacity

25kA

Mount Type

DIN Rail

Range

System Pro M Compact

Series

System Pro M Compact

Terminal Type

Screw

IP Rating

IP40, IP20

Height

88mm

Depth

69mm

Standards/Approvals

IEC/EN 60947-2

Width

35mm

Tripping Mechanism

Thermomagnetic, Electromagnetic

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
DE

ABB S200MUC Series MCB, 2 Poles, 1A Current Rating - 2CDS272061R0217 S202 MUC K 1A 10 KA


This miniature circuit breaker (MCB) is suitable for both AC and DC applications, making it a versatile option for different electrical systems. Combining high-performance features with a compact design, it helps ensure safety and efficiency in electrical installations. As part of the S200MUC series, it supports various current ratings and is notable for its high short-circuit breaking capacities.

Features & Benefits


• Compatible with both AC and DC applications

• 1A current rating appropriate for light loads

• High short-circuit breaking capacity improves safety

• Mounted on DIN rail for easy installation

• Type K circuit breaker provides tailored protection

• Integrates seamlessly with existing System pro M Compact accessories

Applications


• Used in residential electrical systems for circuit protection

• Suitable for automation environments requiring reliable current management

• Often combined with auxiliary components to enhance functionality

• Utilised in power distribution systems for effective load balancing

What installation method is required?


It is designed for DIN rail mounting, allowing for quick and straightforward installation.

Can it be used for both AC and DC circuits?


Yes, it is compatible with both AC and DC applications.

What is the maximum current this can manage?


It is rated for a maximum current of 1A.

How can it be combined with other devices?


It integrates easily with accessories from the System pro M Compact range.

What safety features does it include?


It features a high short-circuit breaking capacity for enhanced electrical safety.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy