RS Better World

ABB System Pro M Compact S200 Miniature Circuit Breaker, 4-Pole, 1A, Type K, 440V ac AC, 6 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,030.62

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,030.62

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
237-3318
Mfr. Part No.:
2CDS254001R0217 S204 K 1A - 10 KA
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

1A

Tripping Characteristics

Type K

Rated AC Voltage

440V ac

Mount Type

DIN Rail

Breaking Capacity

6kA

Range

System Pro M Compact

Series

S200

Terminal Type

Screw

IP Rating

IP20

Width

70mm

Depth

69mm

Height

88mm

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2, UL1077

Better World Product

Yes

Better World Claim

Designed for Disassembly

Tripping Mechanism

Anaerobic Adhesive, Electromechanic

COO (Country of Origin):
DE
The ABB system pro M compact S200 miniature circuit breakers are current limiting. They have two different tripping mechanisms, the delayed thermal tripping mechanism for overload protection and the electro mechanic tripping mechanism for short circuit protection. They are available in different characteristics K configurations 4P breaking capacities (up to 6 kA at 230/400 V AC) and rated currents 1A.

All MCBs of the product range S200 comply with IEC/EN 60898-1, IEC/EN 60947-2, UL1077

Degree of Protection IP20

Ambient Air Temperature : Operation -25 to +55 °C, Storage -40 to +70 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy