ABB System Pro M Compact S200 M UC Miniature Circuit Breaker, 3-Pole, 16A, Type C, 400V ac AC, 440 V dc DC, 10 kA

Subtotal (1 unit)*

MYR2,319.97

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,319.97

*price indicative

RS Stock No.:
202-937
Mfr. Part No.:
2CDS273061R0164
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

16A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Rated DC Voltage

440V dc

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

System Pro M Compact

Series

S200 M UC

Terminal Type

Screw

IP Rating

IP20, IP40

Width

52.5mm

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2

Depth

69mm

Height

85mm

Reset Actuator Type

Toggle

COO (Country of Origin):
DE

ABB S200 M UC Series Miniature Circuit Breaker, 16A Current, 10kA Breaking Capacity - 2CDS273061R0164


This miniature circuit breaker provides overcurrent protection for three-phase circuits It is designed for DIN-rail mounting and interrupts fault currents while allowing manual reclosure via a toggle actuator. The unit is suitable for AC and DC distribution systems, operating within standard low-voltage networks and enclosed switchgear.

Features and Benefits:


• 16A current rating providing standard circuit protection
• 10kA breaking capacity limiting fault energy
• Type C tripping characteristic protecting motor and general loads
• Screw terminals enabling secure conductor connections
• DIN rail mounting allowing Rapid panel installation

Applications


• Suitable for three-phase distribution boards
• Ideal for protecting motor feeder circuits and lighting runs
• Used with mixed AC/DC installations up to 440V DC rated voltage
• Can be used for Compact switchgear requiring narrow device width
• Used for installations where IP20 and IP40 protection zones apply

How many poles does it include?


It is provided as a three-pole device suitable for multi-phase protection.

What reset mechanism is available for operation?


A manual toggle actuator permits straightforward reset after trip events.

Which standards govern its performance?


It complies with IEC/EN 60898-1 and IEC/EN 60947-2 requirements.

What environmental enclosure ratings are offered?


It features IP20 protection in typical panel use and IP40 for enhanced ingress resistance.

What mounting and connection methods are specified?


The device mounts on DIN rail and uses screw-type terminals for wiring.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy