ABB System Pro M Compact S200 M UC Miniature Circuit Breaker, 2-Pole, 16A, Type C, 400V ac AC, 440 V dc DC, 10 kA
- RS Stock No.:
- 202-911
- Mfr. Part No.:
- 2CDS272061R0164
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,275.95
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR1,275.95 |
*price indicative
- RS Stock No.:
- 202-911
- Mfr. Part No.:
- 2CDS272061R0164
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 440V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S200 M UC | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP20 | |
| Height | 88mm | |
| Depth | 69mm | |
| Width | 35mm | |
| Standards/Approvals | IEC/EN 60898-2, IEC/EN 60947-2 | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 440V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S200 M UC | ||
Terminal Type Screw | ||
IP Rating IP40, IP20 | ||
Height 88mm | ||
Depth 69mm | ||
Width 35mm | ||
Standards/Approvals IEC/EN 60898-2, IEC/EN 60947-2 | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- DE
ABB S200 M UC Series Miniature Circuit Breaker, 16A Current, 2P Poles - 2CDS272061R0164
This miniature circuit breaker provides overcurrent protection for low-voltage installations. It is intended for DIN-rail mounting and offers a Compact protective device that interrupts fault currents in two-pole configurations. The unit is suitable for systems requiring both AC and DC rated switching capability and meets recognised international standards for circuit-breaker performance.
Features and Benefits:
• 10kA breaking capacity reduces prospective fault energy
• Type C tripping curve protects against moderate inrush currents
• 440V DC rated switching supports DC distribution circuits
• 400V AC operational voltage enables typical three-phase applications
• Toggle reset actuator allows quick manual reclosure
• Type C tripping curve protects against moderate inrush currents
• 440V DC rated switching supports DC distribution circuits
• 400V AC operational voltage enables typical three-phase applications
• Toggle reset actuator allows quick manual reclosure
Applications
• Used with photovoltaic inverter DC protection circuits
• Ideal for motor starter circuits with moderate start-up current
• Can be used for two-pole branch-circuit protection
• Suitable for retrofit installations on standard DIN rails
• Ideal for motor starter circuits with moderate start-up current
• Can be used for two-pole branch-circuit protection
• Suitable for retrofit installations on standard DIN rails
What Terminal connection does it use?
It uses screw terminals for straightforward conductor termination.
How is the device mounted in an electrical enclosure?
It clips directly onto a standard DIN rail for secure installation.
What ingress protection does the enclosure provide?
The enclosure ratings are IP40 on one face and IP20 on another, indicating Basic protection levels.
What tripping behaviour should I expect with inductive loads?
The Type C characteristic permits short-duration current surges typical of inductive loads before tripping.
Related links
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 16A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 16A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 16A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 16A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 16A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 16A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 16A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 16A 400V ac AC 10 kA