ABB System Pro M Compact S200 Miniature Circuit Breaker, 4-Pole, 2A, Type C, 440V ac AC, 12 V dc DC, 20 kA Breaking
- RS Stock No.:
- 231-9685
- Mfr. Part No.:
- 2CDS254001R0024 S204 C 2A - 10 KA
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
MYR1,131.19
FREE delivery for orders over RM 150.00
- 1 unit(s) ready to ship from another location
Box(es) | Per Box |
|---|---|
| 1 + | MYR1,131.19 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 231-9685
- Mfr. Part No.:
- 2CDS254001R0024 S204 C 2A - 10 KA
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 2A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 12V dc | |
| Breaking Capacity | 20kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S200 | |
| Terminal Type | Screw Clamp | |
| IP Rating | IP20, IP40 | |
| Depth | 69mm | |
| Height | 69mm | |
| Width | 70mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Tripping Mechanism | Electromagnetic, Thermomagnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 2A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 12V dc | ||
Breaking Capacity 20kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S200 | ||
Terminal Type Screw Clamp | ||
IP Rating IP20, IP40 | ||
Depth 69mm | ||
Height 69mm | ||
Width 70mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Tripping Mechanism Electromagnetic, Thermomagnetic | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- DE
ABB S200 Series MCB, 4 Poles, 2A Current Rating - 2CDS254001R0024 S204 C 2A - 10 KA
Features & Benefits
Applications
What are the specific tripping characteristics of this product?
How can I install this circuit breaker?
Is this device suitable for residential applications?
What is the maximum fault current this MCB can handle?
Can this MCB be used in conjunction with other devices?
Related links
- ABB System Pro M Compact S200 Miniature Circuit Breaker 40A 440V ac AC 20 kA Breaking
- ABB S200 S200 Miniature Circuit Breaker 2A 440V ac AC 20 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 2A 253V ac AC 20 kA Breaking
- ABB S200 S200 Miniature Circuit Breaker 2A 440V ac AC 20 kA Breaking Capacity
- ABB S200 S200 Miniature Circuit Breaker 2A 440V ac AC 20 kA Breaking Capacity
- ABB S200 S200 Miniature Circuit Breaker 2A 440V ac AC 20 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 2A 440V ac AC 20 kA Breaking
- ABB S200 S200 Miniature Circuit Breaker 2A 440V ac AC 20 kA Breaking Capacity