RS Better World

ABB System Pro M Compact S200 Miniature Circuit Breaker, 1-Pole, 2A, Type Z, 253V ac AC, 72 V dc DC, 20 kA Breaking

Subtotal (1 unit)*

MYR257.58

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR257.58

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
225-5990
Distrelec Article No.:
303-11-453
Mfr. Part No.:
2CDS251001R0278 S201 Z 2A - 10 KA
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

2A

Tripping Characteristics

Type Z

Rated AC Voltage

253V ac

Rated DC Voltage

72V dc

Mount Type

DIN Rail

Breaking Capacity

20kA

Range

System Pro M Compact

Series

S200

Terminal Type

Screw Clamp

IP Rating

IP20, IP40

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2

Width

17.5mm

Depth

69mm

Height

69mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Tripping Mechanism

Electromagnetic, Thermomagnetic

Reset Actuator Type

Toggle Switch

ABB S200 Series MCB, 1 Pole, 2A Current Rating - 2CDS251001R0278 S201 Z 2A - 10 KA


This MCB provides effective protection against overloads and short circuits. It serves as a compact solution suitable for a variety of applications within electrical installations, enhancing safety and reliability. Its innovative design allows for easy installation and quick fault detection, improving operational efficiency in both industrial and domestic settings.

Features & Benefits


• Compact design for installations with limited space

• Disassemblable structure for easy maintenance

• 10kA breaking capacity for dependable circuit protection

• One pole configuration simplifies integration into systems

• Type Z characteristics ensure selective tripping for greater safety

• Quick DIN rail mounting facilitates straightforward installation

Applications


• Suitable for domestic electrical distribution boards

• Applicable in industrial automation systems

• Ideal for commercial building electrical systems

• Utilised for motor protection in various machinery

• Appropriate for residential and office power distribution units

How easy is it to install the device?


The MCB allows for quick installation via DIN rail mounting, simplifying the process.

Can it be used in both residential and industrial settings?


Yes, it is versatile enough for applications in both residential and industrial environments.

What type of current can this device interrupt?


It is designed to interrupt single-phase circuits with a rated current of 2A.

Is this device suitable for retrofitting in existing systems?


Yes, the compact design and disassemblable feature allow for easy retrofitting into current systems.

How does it ensure safety in circuits?


Its Type Z tripping characteristics prevent nuisance tripping while providing overload protection.

Related links