RS Better World

ABB System Pro M Compact S200 Miniature Circuit Breaker, 1-Pole, 500mA, Type Z, 253V ac AC, 72 V dc DC, 10 kA Breaking

Subtotal (1 unit)*

MYR289.11

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR289.11

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
237-3182
Mfr. Part No.:
2CDS251001R0158 S201 Z 0.5A - 10 KA
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

500mA

Tripping Characteristics

Type Z

Rated AC Voltage

253V ac

Rated DC Voltage

72V dc

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

System Pro M Compact

Series

S200

Terminal Type

Screw

IP Rating

IP20, IP40

Height

88mm

Depth

69mm

Width

17.5mm

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2

Better World Claim

Designed for Disassembly

Better World Product

Yes

Reset Actuator Type

Toggle

Tripping Mechanism

Thermomagnetic, Electromagnetic

COO (Country of Origin):
DE

ABB S200 Series MCB, 500 mA Current Rating, 10kA Breaking Capacity - 2CDS251001R0158 S201 Z 0.5A - 10 KA


This MCB is a high-performance circuit breaker designed for use in commercial and residential applications. The device has a current rating of 500mA and features a Compact design with dimensions of 17.5mm in width and 69mm in length. It incorporates Advanced tripping characteristics suitable for a variety of electrical systems, ensuring reliable protection against overload and faults.

Features & Benefits


• Utilises Type Z tripping characteristics for precise operation
• Supports a maximum breaking capacity of 10kA for added safety
• Thermal tripping mechanism enhances overload protection
• Designed for DIN rail mounting for easy installation
• Suitable for both commercial and residential electrical circuits
• Screw Terminal contact type offers stable connections

Applications


• Installed in residential wiring to protect household circuits
• Utilised in commercial setups for effective circuit management
• Ideal for protecting electrical appliances and equipment
• Employed in automation systems for enhanced safety control

How does the thermal tripping mechanism improve safety in electrical installations?


The thermal tripping mechanism reacts to prolonged overload conditions by disconnecting the circuit, preventing potential damage and fire hazards associated with overheating due to excessive current.

What mounting style is used for this circuit breaker and why is it beneficial?


This device is designed for DIN rail mounting, which provides a secure and efficient way to install circuit breakers in electrical panels, ensuring a neat arrangement and easy accessibility for maintenance.

What types of electrical systems are compatible with this MCB?


It is compatible with both single-phase and certain three-phase systems, making it versatile for various residential and commercial electrical configurations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy