RS Better World

ABB System Pro M Compact S200 Miniature Circuit Breaker, 1-Pole, 40A, Type Z, 253V ac AC, 72 V dc DC, 10 kA Breaking

Subtotal (1 unit)*

MYR315.86

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR315.86

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
237-3189
Mfr. Part No.:
2CDS251001R0558 S201 Z 40A - 10 KA
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

40A

Tripping Characteristics

Type Z

Rated AC Voltage

253V ac

Rated DC Voltage

72V dc

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

System Pro M Compact

Series

S200

Terminal Type

Screw

IP Rating

IP40, IP20

Height

88mm

Width

17.5mm

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2

Depth

69mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Tripping Mechanism

Electromagnetic, Thermomagnetic

Reset Actuator Type

Toggle

COO (Country of Origin):
DE

ABB S200 Series MCB, 40A Current Rating, 10kA Breaking Capacity - 2CDS251001R0558 S201 Z 40A - 10 KA


This MCB is a high-performance circuit breaker designed for reliable electrical protection in both commercial and residential settings. Featuring a single pole configuration, it handles a current rating of 40A and is engineered to operate at rated voltages of 230V AC and 72V DC. With Compact dimensions of 17.5mm in width and 69mm in length, this device can be effortlessly mounted on a DIN rail, ensuring efficient space utilisation in electrical installations.

Features & Benefits


• Utilises Type Z thermal tripping for precise overload protection
• Achieves a robust 10kA breaking capacity at maximum voltage rating
• Single pole design optimises space for Compact installations
• Incorporates a toggle switch for simple reset functionality
• Equipped with screw Terminal contacts for secure electrical connections
• Designed for both thermal and electromechanical tripping mechanisms

Applications


• Installed in residential electrical systems for enhanced circuit safety
• Utilised in commercial settings requiring dependable electrical protection
• Applied in automation setups where load management is crucial
• Implemented in building systems for effective overload protection

How does the thermal tripping mechanism work in this device?


The thermal tripping mechanism operates by detecting excessive current flow, allowing the breaker to trip and cut off power to prevent circuit damage, thereby enhancing safety.

What maintenance practices should be followed for optimal performance?


Regular Visual inspections for signs of wear or damage, along with testing the tripping mechanism periodically, ensure that it operates correctly and maintains effective protection.

Can it be installed in existing electrical systems?


Yes, it can be easily integrated into existing electrical frameworks, making it suitable for upgrades or replacements in both residential and commercial installations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy