RS Better World

ABB System Pro M Compact S200 Miniature Circuit Breaker, 1-Pole, 63A, Type Z, 253V ac AC, 72 V dc DC, 10 kA Breaking

Subtotal (1 unit)*

MYR342.98

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR342.98

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
237-3191
Mfr. Part No.:
2CDS251001R0608 S201 Z 63A - 10 KA
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

63A

Tripping Characteristics

Type Z

Rated AC Voltage

253V ac

Rated DC Voltage

72V dc

Mount Type

DIN Rail

Breaking Capacity

10kA

Range

System Pro M Compact

Series

S200

Terminal Type

Screw

IP Rating

IP40, IP20

Depth

69mm

Width

17.5mm

Standards/Approvals

IEC/EN 60947-2, IEC/EN 60898-1

Height

88mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Reset Actuator Type

Toggle

Tripping Mechanism

Thermomagnetic, Electromagnetic

COO (Country of Origin):
DE

ABB S200 Series MCB, 63A Current Rating, 10kA Breaking Capacity - 2CDS251001R0608 S201 Z 63A - 10 KA


This MCB is a versatile electrical protective device designed for both commercial and residential applications. With a current rating of 63A, this single-pole unit features a Type Z tripping characteristic, ensuring effective overcurrent protection. The device measures a Compact width of 17.5mm and a length of 69mm, making it suitable for DIN rail mounting. Its breaking capacity of 10kA at the maximum voltage rating ensures high reliability under fault conditions.

Features & Benefits


• Offers overload protection to safeguard electrical circuits
• Incorporates a thermal tripping mechanism for reliable operation
• Designed for easy installation on standard DIN rails
• Maintains a Compact design without compromising performance
• Supports both AC and DC voltage ratings for flexibility
• Provides thermal and electromechanical tripping for enhanced safety

Applications


• Ideal for residential wiring installations and upgrades
• Used for commercial electrical protection in various settings
• Suitable for controlling specific loads in automation systems
• Provides essential protection in distribution boards

How does the tripping mechanism improve safety in electrical systems?


The combination of thermal and electromechanical tripping ensures that the device reacts quickly to overloads and short circuits, thus preventing electrical fires and equipment damage.

What is the significance of the 10kA breaking capacity?


A 10kA breaking capacity allows the MCB to safely interrupt high fault currents, minimising the risk of system failure and ensuring better protection for connected devices.

Can this MCB be integrated with other circuit breakers?


Yes, it is designed for compatibility with other S200 circuit breakers, making it a suitable choice for creating comprehensive electrical distribution systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy