RS Better World

ABB System Pro M Compact S200 Miniature Circuit Breaker, 1-Pole, 10A, Type Z, 253V ac AC, 72 V dc DC, 20 kA Breaking

Subtotal (1 unit)*

MYR261.18

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR261.18

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
225-5995
Mfr. Part No.:
2CDS251001R0428 S201 Z 10A - 10 KA
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

10A

Tripping Characteristics

Type Z

Rated AC Voltage

253V ac

Rated DC Voltage

72V dc

Breaking Capacity

20kA

Mount Type

DIN Rail

Range

System Pro M Compact

Series

S200

Terminal Type

Screw Clamp

IP Rating

IP20, IP40

Width

17.5mm

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2

Height

69mm

Depth

69mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Tripping Mechanism

Electromagnetic, Thermomagnetic

Reset Actuator Type

Toggle Switch

ABB S200 Series MCB, 1 Pole, 10A Current Rating - 2CDS251001R0428 S201 Z 10A - 10 KA


This miniature circuit breaker (MCB) provides dependable protection for electrical circuits. With Type Z characteristics, it offers responsive tripping to guard against overloads and short circuits, making it a key element in contemporary electrical installations. Its compact dimensions allow it to integrate smoothly into various distribution boards, contributing to a safe environment.

Features & Benefits


• Compact design enables easy installation on DIN rails, enhancing efficiency

• Type Z circuit breaker ensures precise tripping for improved safety

• Rated current of 10A accommodates diverse electrical applications

• Designed for simple disassembly, fostering sustainability and serviceability

• Sturdy construction supports a breaking capacity of up to 10 KA for effective protection

Applications


• Suitable for residential and commercial electrical panels

• Protects sensitive equipment and circuits

• Applicable in automation and machinery setups

• Ideal for environments requiring compact and efficient circuit protection

What are the electrical characteristics this device offers?


It has a rated current of 10A and a breaking capacity of 10 KA.

How does this circuit breaker ensure safety in electrical systems?


It features Type Z characteristics, providing reliable tripping under fault conditions.

Is this circuit breaker easy to install in existing systems?


Yes, it is designed for quick installation onto standard DIN rails.

Can this device be used in both residential and industrial applications?


Yes, it is versatile enough for both settings.

What maintenance is required for optimal performance?


Regular inspection for wear or damage is recommended to ensure ongoing safety and functionality.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy