ABB System Pro M Compact S200 Miniature Circuit Breaker, 4-Pole, 10A, Type Z, 440V ac AC, 110 V dc DC, 20 kA Breaking
- RS Stock No.:
- 237-3325
- Mfr. Part No.:
- 2CDS254001R0428 S204 Z 10A - 10 KA
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,291.74
FREE delivery for orders over RM 150.00
- Plus 3 unit(s) shipping from 16 November 2026
Units | Per Unit |
|---|---|
| 1 + | MYR1,291.74 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 237-3325
- Mfr. Part No.:
- 2CDS254001R0428 S204 Z 10A - 10 KA
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 10A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 110V dc | |
| Breaking Capacity | 20kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S200 | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP20 | |
| Width | 70mm | |
| Standards/Approvals | IEC/EN 60947-2, IEC/EN 60898-1, UL1077 | |
| Height | 88mm | |
| Depth | 69mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 10A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 110V dc | ||
Breaking Capacity 20kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S200 | ||
Terminal Type Screw | ||
IP Rating IP40, IP20 | ||
Width 70mm | ||
Standards/Approvals IEC/EN 60947-2, IEC/EN 60898-1, UL1077 | ||
Height 88mm | ||
Depth 69mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Tripping Mechanism Electromechanic, Thermal | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- DE
ABB S200 Series Miniature Circuit Breaker, 10A Current, 440V ac Rated Voltage - 2CDS254001R0428 S204 Z 10A - 10 KA
Features and Benefits:
• Type Z tripping ensures sensitivity to low-level short-circuits
• Thermal and electromechanical tripping combines overload and instantaneous protection
• 4‑pole configuration enables simultaneous multi-conductor interruption
• Screw terminals permit secure conductor connections under vibration
Applications
• Ideal for Compact control panels on DIN rails
• Used for switching DC control circuits up to 110V DC
• Can be used in industrial distribution boards requiring high breaking capacity
What Terminal connection method does it use?
How is the device mounted within electrical enclosures?
Which tripping behaviours are provided for fault handling?
What ingress protection levels are specified for mechanical interfaces?
Related links
- ABB System Pro M Compact S200 Miniature Circuit Breaker 50A 440V ac AC 20 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 25A 440V ac AC 20 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 63A 440V ac AC 20 kA Breaking
- ABB S200 S200 Miniature Circuit Breaker 10A 440V ac AC 20 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 16A 440V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 10A 253V ac AC 20 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 8A 440V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 40A 440V ac AC 6 kA Breaking