RS Better World

ABB System Pro M Compact S200 Miniature Circuit Breaker, 1-Pole, 500mA, Type C, 253V ac AC, 72 V dc DC, 20 kA Breaking

Subtotal (1 box of 1 unit)*

MYR138.26

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +MYR138.26

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
231-9670
Mfr. Part No.:
2CDS251001R0984 S201 C 0.5A - 10 KA
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

500mA

Tripping Characteristics

Type C

Rated AC Voltage

253V ac

Rated DC Voltage

72V dc

Breaking Capacity

20kA

Mount Type

DIN Rail

Range

System Pro M Compact

Series

S200

Terminal Type

Screw Clamp

IP Rating

IP20, IP40

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2

Width

17.5mm

Height

69mm

Depth

69mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Tripping Mechanism

Electromagnetic, Thermomagnetic

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
DE

ABB S200 Series MCB, 1 Pole, 500mA Current Rating - 2CDS251001R0984 S201 C 0.5A - 10 KA


This miniature circuit breaker (MCB) provides effective overcurrent protection for electrical systems. With a current rating of 500mA and Type C characteristics, it manages inrush currents efficiently while ensuring optimal performance. The ABB S201 C model is a compact solution for various applications, enhancing safety and efficiency in electrical installations.

Features & Benefits


• Designed for disassembly, supporting eco-friendly practices

• Type C circuit breaker suitable for motor protection

• 10kA rated circuit breaker for increased safety

• Facilitates straightforward installation on DIN rail systems

• Part of the System Pro M Compact range, ensuring compatibility

• S200 series breaker offers durability and a long lifespan

Applications


• Suitable for residential, commercial, and industrial installations

• Protects lighting circuits and small motors

• Ideal for integration in automation and control systems

• Applicable in new constructions and renovation projects

How is the MCB mounted?


The device mounts easily on standard DIN rails for simple installation.

What happens if the circuit is overloaded?


The MCB will automatically trip, disconnecting the circuit to prevent damage.

Can this MCB be used in outdoor applications?


It is designed for indoor electrical installations and should not be subjected to outdoor conditions.

Is it compatible with all electrical systems?


Yes, this MCB is compatible with standard electrical systems, provided the specifications match.

How can I reset the MCB after it trips?


Resetting the MCB is straightforward; just move the lever back to the 'ON' position after addressing the cause of the trip.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy