ABB System Pro M Compact S200 Miniature Circuit Breaker, 1-Pole, 10A, Type C, 253V ac AC, 72 V dc DC, 20 kA Breaking
- RS Stock No.:
- 231-9674
- Mfr. Part No.:
- 2CDS251103R0104 S201-C 10
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
MYR342.15
FREE delivery for orders over RM 150.00
- Plus 6 unit(s) shipping from 16 November 2026
- Plus 14 unit(s) shipping from 16 November 2026
Box(es) | Per Box |
|---|---|
| 1 + | MYR342.15 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 231-9674
- Mfr. Part No.:
- 2CDS251103R0104 S201-C 10
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 253V ac | |
| Rated DC Voltage | 72V dc | |
| Breaking Capacity | 20kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S200 | |
| Terminal Type | Screw Clamp | |
| IP Rating | IP20, IP40 | |
| Width | 35mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Height | 69mm | |
| Depth | 69mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Tripping Mechanism | Thermomagnetic, Electromagnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 253V ac | ||
Rated DC Voltage 72V dc | ||
Breaking Capacity 20kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S200 | ||
Terminal Type Screw Clamp | ||
IP Rating IP20, IP40 | ||
Width 35mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Height 69mm | ||
Depth 69mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Tripping Mechanism Thermomagnetic, Electromagnetic | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- DE
ABB S200 Series MCB, 1P+N Poles, 10A Current Rating - 2CDS251103R0104 S201-C 10
Features & Benefits
Applications
What tripping characteristics are available with this product?
How can I install this device effectively?
Can this product be used in residential applications?
How does this device ensure energy efficiency?
What should I do if the circuit breaker trips?
Related links
- ABB System Pro M Compact S200 Miniature Circuit Breaker 500mA 253V ac AC 20 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 4A 253V ac AC 20 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 10A 253V ac AC 20 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 16A 253V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 4A 253V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 10A 230V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 6A 253V ac AC 20 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 32A 253V ac AC 20 kA Breaking