RS Better World

ABB System Pro M Compact S200 Miniature Circuit Breaker, 1-Pole, 16A, Type C, 253V ac AC, 72 V dc DC, 6 kA Breaking

Subtotal (1 unit)*

MYR160.13

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR160.13

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
225-5988
Mfr. Part No.:
2CDS251001R0164 S201 C 16A - 6 KA
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

16A

Tripping Characteristics

Type C

Rated AC Voltage

253V ac

Rated DC Voltage

72V dc

Mount Type

DIN Rail

Breaking Capacity

6kA

Range

System Pro M Compact

Series

S200

Terminal Type

Screw

IP Rating

IP20, IP40

Depth

88mm

Width

17.5mm

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2

Height

88mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Tripping Mechanism

Electromechanic, Thermal

ABB MCB, AC/DC Type, 4kV Rated Impulse Withstand Voltage - S200 Series - 2CDS251001R0164 S201 C 16A - 6 KA


Need to protect your machinery from electrical damage? Install MCB from ABB as your first line of defence. It closely monitors the current flow and shuts down the power if it detects a short circuit or overload. As the unit is compatible with AC and DC power, it's a versatile safety solution for your circuit. Thanks to its curve-C tripping characteristic, it reacts when it receives between five and ten times its rated load current of 16A, so you can be sure it's a quick worker.

Features & Benefits


• Rated impulse withstand voltage of 4kV to endure current surges

• Mechanical service life of 20,000 cycles for durable performance

• Bi-directional terminals offer flexibility in wiring position

• Resists shock and vibration for safe use in challenging conditions

• Toggle switch for speedy resetting

Applications


• Sporting arenas

• Lighting fixtures

• Marine engineering

• Assembly plants

How do I mount this MCB?


You can mount this MCB in a jiffy by snapping it onto a DIN rail.

What's the breaking capacity of this device?


This device has a breaking capacity of 6kA, which means that it can safely handle medium to high levels of fault current in your circuit.

Related links