RS Better World

ABB System Pro M Compact S200 Miniature Circuit Breaker, 1-Pole, 4A, Type C, 253V ac AC, 72 V dc DC, 20 kA Breaking

Subtotal (1 box of 1 unit)*

MYR344.49

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +MYR344.49

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
231-9673
Mfr. Part No.:
2CDS251103R0044 S201-C 4 N
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

4A

Tripping Characteristics

Type C

Rated AC Voltage

253V ac

Rated DC Voltage

72V dc

Mount Type

DIN Rail

Breaking Capacity

20kA

Range

System Pro M Compact

Series

S200

Terminal Type

Screw Clamp

IP Rating

IP20, IP40

Width

35mm

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2

Depth

69mm

Height

69mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Electromagnetic, Thermomagnetic

COO (Country of Origin):
DE

ABB S200 Series MCB, 1P+N, 4A Current Rating - 2CDS251103R0044 S201-C 4 N


This MCB is an essential safety device in electrical systems, designed to protect against overloads and short circuits. It provides a practical solution for both residential and commercial applications, ensuring secure management of electrical circuits. The single pole and neutral configuration is suitable for various environments, enhancing the dependability of electrical installations.

Features & Benefits


• Compact design optimises panel space utilisation

• Type C tripping characteristics are suitable for inductive loads

• DIN rail mounting allows for quick and easy installation

• Eco-friendly design supports sustainable electrical solutions

• Facilitates easy recycling due to its disassembly features

• Part of the S200 series, ensuring compatibility with integrated systems

Applications


• Utilised in residential electrical panels for circuit protection

• Suitable for use in commercial such as office buildings

• Appropriate for control panels where compact circuit breakers are required

• Commonly employed in industrial settings for machinery safety

• Essential for automated systems necessitating dependable protection

How does this device provide circuit protection?


It detects overloads and short circuits, automatically disconnecting power to prevent damage.

Is it suitable for both residential and commercial installations?


Yes, its versatility makes it ideal for both settings.

What is the installation process for this product?


It can be easily mounted on DIN rails, requiring minimal tools.

Can it be used with both single-phase and three-phase systems?


This specific model is designed for single pole and neutral configurations.

What maintenance does it require?


Regular inspections are recommended to ensure proper functioning and compliance with safety standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy