RS Better World

ABB System Pro M Compact S200 Miniature Circuit Breaker, 1-Pole, 4A, Type D, 253V AC, 6 kA Breaking Capacity

Subtotal (1 box of 1 unit)*

MYR641.37

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +MYR641.37

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
231-9672
Mfr. Part No.:
2CDS251103R0041 S201-D 4 N
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

4A

Tripping Characteristics

Type D

Rated AC Voltage

253V

Breaking Capacity

6kA

Mount Type

DIN Rail

Range

System Pro M Compact

Series

S200

Terminal Type

Screw

IP Rating

IP20

Width

35mm

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2

Depth

69mm

Height

88mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Tripping Mechanism

Thermal

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
DE

ABB S200 Series MCB, 4A Current Rating , Type D Tripping Characteristics - 2CDS251103R0041 S201-D 4 N


This MCB is a Compact circuit protection device designed for commercial and industrial applications. It is part of the System Pro M Compact range, it features a robust DIN Rail mount design, measuring 35mm in width and 69mm in depth. With a current rating of 4 A and a type D tripping characteristic, it efficiently safeguards electrical circuits from overload conditions.

Features & Benefits


• Compact 1 Plus N pole design fits standard rail systems
• Rated at 4 A for reliable circuit protection
• Type D tripping characteristic offers fast response to high inrush currents
• Thermal tripping mechanism ensures protection against overloads
• Screw Terminal contacts simplify installation and maintenance
• Built with disassembly in mind, promoting easier end of life processing

Applications


• Ideal for protecting low power circuits in commercial settings
• Suitable for industrial equipment requiring precise overload protection
• Used with lighting systems and small motor
• Effective in automation and electronic control systems

What makes the thermal tripping mechanism preferable for specific applications?


The thermal tripping mechanism is advantageous in that it detects sustained overload conditions over time, allowing for a deliberate disconnection of the circuit when necessary, thus preventing equipment damage.

How does the type D tripping characteristic benefit specific devices?


The type D characteristic is essential for devices that experience high inrush currents, such as motors or transformers, as it provides a delay in tripping, allowing for temporary surges without interrupting power.

What installations are best suited for a DIN Rail mount design?


A DIN Rail mount design is best suited for installations in control panels and enclosures where space is limited, enabling quick and standardised mounting procedures without the need for additional hardware.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy