ABB System Pro M Compact S200 Miniature Circuit Breaker, 1-Pole, 500mA, Type D, 253V AC, 72 V DC, 10 kA Breaking
- RS Stock No.:
- 225-5997
- Mfr. Part No.:
- 2CDS251001R0981 S201 D 0.5A - 10 KA
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR131.56
FREE delivery for orders over RM 150.00
- Shipping from 01 March 2027
Units | Per Unit |
|---|---|
| 1 + | MYR131.56 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 225-5997
- Mfr. Part No.:
- 2CDS251001R0981 S201 D 0.5A - 10 KA
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 500mA | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 253V | |
| Rated DC Voltage | 72V | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S200 | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Width | 17.5mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Depth | 69mm | |
| Height | 88mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 500mA | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 253V | ||
Rated DC Voltage 72V | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S200 | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Width 17.5mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Depth 69mm | ||
Height 88mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal | ||
ABB S200 Series MCB, 500 mA Current Rating , 20kA Breaking Capacity - 2CDS251001R0981 S201 D 0.5A - 10 KA
Features & Benefits
• Thermal tripping mechanism offers reliable fault detection
• Compact size saves space on DIN rail installations
• Screw Terminal contacts ensure secure wiring connections
• Designed for disassembly enables easier recycling
• Suitable for various applications enhances operational flexibility
Applications
• Ideal for industrial machinery and automation systems
• Commonly employed in power distribution panels
• Utilised for controlling electrical loads in facilities management
What is the primary purpose of this circuit breaker?
How can the product be installed in an existing panel?
What safety features are integrated in this MCB?
Is this device suitable for outdoor applications?
What electrical characteristics should be considered when selecting a circuit breaker?
Related links
- ABB System Pro M Compact S200 Miniature Circuit Breaker 500mA 253V ac AC 10 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 500mA 253V ac AC 20 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 25A 253V ac AC 20 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 500mA 400V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 500mA 440V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 500mA 440V ac AC 20 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 500mA 230V AC, 10 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 4A 253V AC, 6 kA Breaking Capacity