ABB System Pro M Compact S200 Miniature Circuit Breaker, 1-Pole, 500mA, Type K, 230V AC, 10 kA Breaking Capacity
- RS Stock No.:
- 231-9661
- Mfr. Part No.:
- 2CDS251001R0157 S201 K 0.5A - 10 KA
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
MYR187.38
FREE delivery for orders over RM 150.00
- Ready to ship from 08 December 2026
Box(es) | Per Box |
|---|---|
| 1 + | MYR187.38 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 231-9661
- Mfr. Part No.:
- 2CDS251001R0157 S201 K 0.5A - 10 KA
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 500mA | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 230V | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | System Pro M Compact | |
| Series | S200 | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Width | 17.5mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Depth | 69mm | |
| Height | 88mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 500mA | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 230V | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range System Pro M Compact | ||
Series S200 | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Width 17.5mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Depth 69mm | ||
Height 88mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal | ||
- COO (Country of Origin):
- DE
ABB S200 Series MCB, 500mA Current Rating , Type K Tripping Characteristics - 2CDS251001R0157 S201 K 0.5A - 10 KA
Features & Benefits
• Thermal tripping mechanism ensures reliable safety functions
• Compact design facilitates efficient panel space utilisation
• High breaking capacity of 10 kA supports robust applications
• Screw Terminal contacts enhance secure electrical connections
Applications
• Suitable for industrial machinery requiring stringent safety measures
• Ideal for retrofitting in existing distribution boards
• Compatible with various electrical installations in automation systems
How does the thermal tripping mechanism enhance safety?
What installation features simplify maintenance for this device?
In what voltage applications is this MCB suitable?
What makes this a better choice for industrial applications?
How can this MCB contribute to energy efficiency?
Related links
- ABB System Pro M Compact S200 Miniature Circuit Breaker 500mA 400V AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 500mA 440V ac AC 230 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 500mA 253V AC 10 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 500mA 253V ac AC 10 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 500mA 253V ac AC 20 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 500mA 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 500mA 400V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 500mA 440V ac AC 6 kA Breaking