RS Better World

ABB System Pro M Compact S200 Miniature Circuit Breaker, 2-Pole, 500mA, Type K, 400V AC, 125 V DC, 6 kA Breaking

Subtotal (1 unit)*

MYR498.39

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR498.39

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
237-3229
Mfr. Part No.:
2CDS252001R0157 S202 K 0.5A - 10 KA
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

500mA

Tripping Characteristics

Type K

Rated AC Voltage

400V

Rated DC Voltage

125V

Breaking Capacity

6kA

Mount Type

DIN Rail

Range

System Pro M Compact

Series

S200

Terminal Type

Screw

IP Rating

IP40, IP20

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2

Width

35mm

Height

88mm

Depth

69mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Reset Actuator Type

Toggle

Tripping Mechanism

Thermomagnetic, Electromagnetic

COO (Country of Origin):
DE

ABB S200 Series Miniature Circuit Breaker, 500mA Current, 6kA Breaking Capacity - 2CDS252001R0157 - 2CDS252001R0157 S202 K 0.5A - 10 KA


This miniature circuit-breaker is a two-pole protective device designed for distribution and control panels in industrial and commercial electrical systems. It provides overcurrent protection using a combined thermal and electromagnetic trip mechanism and is intended for rail-mounted installation in control enclosures where compact, DIN rail-compatible protection is required.

Features & Benefits


• 6kA breaking capacity provides short-circuit interruption capability
• 400V rated AC supports three-phase distribution systems
• 125V DC rating enables use in low-voltage DC circuits
• Type K tripping characteristic offers selective earth-fault and motor protection
• Thermomagnetic trip mechanism gives both overload and short-circuit response
• Screw terminals ensure secure conductor clamping under vibration

Applications


• Suitable for panel distribution in factory automation
• Ideal for protecting motor feeders with high inrush currents
• used with PLC and control equipment requiring DC protection
• Suitable for retrofit on DIN rail distribution housings
• Used for selective protection in multi-branch switchboards

What mounting method is used for installation?


It mounts directly onto a standard DIN rail for quick Snap-on installation and removal.

How many poles does the device provide and what is the Terminal type?


It is a two-pole device and uses screw terminals for conductor connection.

What operating environments are compatible with its enclosure protection?


The unit carries internal protection ratings of IP40 and IP20 indicating guarded live parts and Basic enclosure protection suitable for indoor panel use.

What actuation method is provided for manual operation?


A toggle actuator permits manual switching and Visual position indication.

What width and depth should be allowed for panel layout planning?


The device occupies 35mm in width and requires a panel depth allowance of 69 mm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy