ABB System Pro M Compact S200M Miniature Circuit Breaker, 1-Pole, 500mA, Type C, 253V ac AC, 72 V dc DC, 25 kA Breaking
- RS Stock No.:
- 231-9698
- Mfr. Part No.:
- 2CDS271001R0984 S201M C 0.5A - 15 KA
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
MYR162.60
FREE delivery for orders over RM 150.00
- 1 unit(s) ready to ship from another location
Box(es) | Per Box |
|---|---|
| 1 + | MYR162.60 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 231-9698
- Mfr. Part No.:
- 2CDS271001R0984 S201M C 0.5A - 15 KA
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 500mA | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 253V ac | |
| Rated DC Voltage | 72V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 25kA | |
| Range | System Pro M Compact | |
| Series | S200M | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP20 | |
| Height | 69mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Width | 17.5mm | |
| Depth | 69mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Electromagnetic, Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 500mA | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 253V ac | ||
Rated DC Voltage 72V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 25kA | ||
Range System Pro M Compact | ||
Series S200M | ||
Terminal Type Screw | ||
IP Rating IP40, IP20 | ||
Height 69mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Width 17.5mm | ||
Depth 69mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Electromagnetic, Thermomagnetic | ||
- COO (Country of Origin):
- DE
ABB S200M Series MCB, 1 Pole, 500mA Current Rating - 2CDS271001R0984 S201M C 0.5A - 15 KA
Features & Benefits
Applications
How does the device handle overload situations?
What type of mounting is required?
Is this suitable for domestic use?
What is the maximum operational voltage?
Can it be part of a larger system?
Related links
- ABB System Pro M Compact S200 Miniature Circuit Breaker 500mA 253V ac AC 20 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 16A 253V ac AC 25 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 6A 253V ac AC 25 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 32A 253V AC 15 kA Breaking Capacity
- ABB System Pro M Compact S200M Miniature Circuit Breaker 25A 253V AC 10 kA Breaking Capacity
- ABB System Pro M Compact S200M Miniature Circuit Breaker 63A 253V AC 10 kA Breaking Capacity
- ABB System Pro M Compact S200M Miniature Circuit Breaker 50A 253V AC 10 kA Breaking Capacity
- ABB System Pro M Compact S200M Miniature Circuit Breaker 2A 253V ac AC 25 kA Breaking