RS Better World

ABB System Pro M Compact S200M Miniature Circuit Breaker, 1-Pole, 32A, Type Z, 253V AC, 72 V DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR276.80

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR276.80

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
225-6010
Mfr. Part No.:
2CDS271001R0538 S201M Z 32A - 15 KA
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

32A

Tripping Characteristics

Type Z

Rated AC Voltage

253V

Rated DC Voltage

72V

Mount Type

DIN Rail

Breaking Capacity

15kA

Range

System Pro M Compact

Series

S200M

Terminal Type

Screw

IP Rating

IP20, IP40

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2

Depth

69mm

Height

88mm

Width

17.5mm

Better World Claim

Designed for Disassembly

Better World Product

Yes

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal

ABB S200M Series MCB, 32A Current Rating , 15kA Breaking Capacity - 2CDS271001R0538 S201M Z 32A - 15 KA


This MCB is a robust circuit breaker designed for both commercial and industrial applications. With a current rating of 32 A, this device utilises Type Z characteristics to ensure reliable operation under varying conditions. The Compact construction allows for DIN rail mounting, with dimensions of 17.5 mm in width and 69 mm in length and depth. Tailored for effective thermal tripping and overload protection, it is an essential component for secure electrical management.

Features & Benefits


• Compact design ensures space efficient installation on DIN rails
• 32 A circuit breaker provides reliable current management
• Type Z MCB offers enhanced protection for sensitive circuits
• Thermal tripping mechanism prevents overheating and damage
• Overload protection feature safeguards connected devices
• High breaking capacity ensures effective fault current interruption

Applications


• Used for industrial machinery and equipment protection
• Suitable for electrical installations in commercial buildings
• Ideal for automation systems requiring reliable circuit management
• Utilised in projects demanding Compact circuit breaker solutions

What are the advantages of using thermal tripping in this circuit breaker?


The thermal tripping mechanism reacts to excessive heat caused by overload, ensuring that the circuit is interrupted before damage occurs to the connected equipment. This feature enhances safety by reducing the risk of electrical fires due to prolonged overload situations.

How does the Compact design of this circuit breaker affect installation?


Its slim profile allows for efficient use of space in electrical panels, enabling more components to be installed without compromising accessibility or functionality. This makes it Ideal for applications where space is limited, such as in commercial setups.

What types of environments are suitable for this circuit breaker?


It is well-suited for both industrial and commercial environments, where reliable circuit protection is critical. Its robust design can withstand the demands of automation and high-capacity electrical systems.

Can this device handle different types of loads?


Yes, it is engineered to provide effective protection for various load types, including inductive loads commonly found in motors and transformers, ensuring consistent operational reliability across diverse applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy