RS Better World

ABB System Pro M Compact S200M Miniature Circuit Breaker, 1-Pole, 2A, Type D, 253V ac AC, 72 V dc DC, 25 kA Breaking

Subtotal (1 box of 1 unit)*

MYR178.73

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +MYR178.73

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
231-9689
Mfr. Part No.:
2CDS271001R0021 S201M D 2A - 15 KA
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

2A

Tripping Characteristics

Type D

Rated AC Voltage

253V ac

Rated DC Voltage

72V dc

Breaking Capacity

25kA

Mount Type

DIN Rail

Range

System Pro M Compact

Series

S200M

Terminal Type

Screw

IP Rating

IP20, IP40

Height

69mm

Width

17.5mm

Depth

69mm

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2

Better World Product

Yes

Better World Claim

Designed for Disassembly

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Electromagnetic, Thermomagnetic

COO (Country of Origin):
DE

ABB S200M Series MCB, 1 Pole, 2A Current Rating - 2CDS271001R0021 S201M D 2A - 15 KA


This miniature circuit breaker provides effective protection against overloads and short circuits in electrical systems. It is essential for ensuring the safety and reliability of electrical installations in various applications, particularly where compact and efficient solutions are essential. Its design and current-limiting capabilities enhance system performance and safety standards.

Features & Benefits


• Current limiting for better protection against overloads

• Type D for applications with high inrush currents

• DIN Rail compatible for flexible mounting options

• Complies with international standards for quality assurance

• Includes a delayed thermal tripping mechanism for enhanced reliability

• Designed for easy disassembly to support sustainability efforts

Applications


• Suitable for residential electrical installations requiring overload protection

• Ideal for commercial systems where space is limited

• Well-suited for industrial needing robust performance

• Effective in automation systems that require dependable circuit protection

• Utilised in electrical panels for improved safety compliance

What type of current does it support?


The device supports both AC and DC operational voltages.

How should it be mounted for optimal performance?


It is designed for mounting on DIN rails and can be positioned in a manner that suits the installation.

Is it suitable for high inrush currents?


Yes, its Type D characteristic makes it appropriate for applications with high inrush currents.

What is the maximum breaking capacity?


The maximum short-circuit breaking capacity is rated at 15kA at 230V AC.

How does it contribute to environmental sustainability?


It is designed for easier disassembly, highlighting eco-friendly practices in electrical installations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy