RS Better World

ABB System Pro M Compact S200M Miniature Circuit Breaker, 1-Pole, 2A, Type K, 253V ac AC, 72 V dc DC, 25 kA Breaking

Subtotal (1 box of 1 unit)*

MYR234.27

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +MYR234.27

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
231-9694
Mfr. Part No.:
2CDS271001R0277 S201M K 2A - 15 KA
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

2A

Tripping Characteristics

Type K

Rated AC Voltage

253V ac

Rated DC Voltage

72V dc

Breaking Capacity

25kA

Mount Type

DIN Rail

Range

System Pro M Compact

Series

S200M

Terminal Type

Screw

IP Rating

IP40, IP20

Width

17.5mm

Standards/Approvals

IEC/EN 60947-2, IEC/EN 60898-1

Depth

69mm

Height

69mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Tripping Mechanism

Thermomagnetic, Electromagnetic

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
DE

ABB S200M Series MCB, 1 Pole, 2A Current Rating - 2CDS271001R0277 S201M K 2A - 15 KA


This miniature circuit breaker (MCB) is engineered for efficient performance across various electrical applications. It features a rated current of 2A and a Type K tripping characteristic, which provides effective overload protection, enhancing safety in residential, commercial, and industrial environments. This product belongs to the System Pro M Compact range, showcasing modern design and functionality, making it a vital component for professionals in automation and electrical sectors.

Features & Benefits


• Single pole configuration simplifies installation

• Delayed thermal tripping enhances overload protection

• Short circuit protection through an electromechanical mechanism

• Designed for easy disassembly to support sustainability

• Compact size compatible with standard DIN rail mounting

• Complies with IEC/EN standards for safety and reliability

Applications


• Used in residential electrical distribution systems

• Suitable for commercial setups with constrained spaces

• Applicable in industrial machinery and equipment

• Works with auxiliary contacts for added functionality

• Effective in energy-efficient

How does the tripping characteristic affect operation?


The Type K tripping characteristic provides a delayed response to overloads, effectively accommodating inrush currents typical in motor applications.

Can it be mounted in various positions?


Yes, the MCB can be installed in any orientation, allowing flexibility according to installation needs.

What types of conductors are compatible?


It is compatible with different conductor types, including rigid and stranded wires up to 35mm².

Is special equipment needed for installation?


A standard Pozidriv screwdriver is recommended for installation to ensure correct torque and connection.

How important is the disassembly feature?


The design for disassembly aids in maintenance and supports recycling, aligning with environmentally sustainable practices.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy