RS Better World

ABB System Pro M Compact S200M Miniature Circuit Breaker, 3-Pole, 2A, Type D, 440V ac AC, 15 kA Breaking Capacity

Subtotal (1 box of 1 unit)*

MYR489.19

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +MYR489.19

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
231-9745
Mfr. Part No.:
2CDS273001R0021 S203M D 2A - 15 KA
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

2A

Tripping Characteristics

Type D

Rated AC Voltage

440V ac

Breaking Capacity

15kA

Mount Type

DIN Rail

Range

System Pro M Compact

Series

S200M

Terminal Type

Cage Terminal

IP Rating

IP40, IP20

Depth

69mm

Height

88mm

Standards/Approvals

IEC/EN 60947-2, IEC/EN 60898-1

Width

52.5mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Tripping Mechanism

Thermomagnetic, Electromagnetic

Reset Actuator Type

Toggle

COO (Country of Origin):
DE

ABB S200M Series MCB, 2A, DIN Rail Mounting Style - 2CDS273001R0021 S203M D 2A - 15 KA


This miniature circuit breaker (MCB) is essential for providing protection in electrical circuits, serving as a key component for both commercial and industrial applications. It effectively addresses overcurrent and short circuit challenges, ensuring safe operation. With thermal and electromechanical tripping mechanisms, this device offers robust solutions for critical applications and helps reduce downtime.

Features & Benefits


• Current limiting feature enhances safety in electrical systems

• Designed for disassembly to promote sustainability

• Effectively supports short circuit protection within circuits

• Dual tripping mechanisms provide tailored protection solutions

• Space-saving design facilitates easy integration into existing panels

Applications


• Used in industrial automation systems to protect equipment

• Suitable for use in control panels within manufacturing facilities

• Ideal for applications requiring durable electrical circuit protection

Can auxiliary components be added for enhanced capabilities?


Yes, it can accommodate auxiliary contacts and shunt trips for expanded functionality.

What operational conditions can it withstand?


It operates reliably within an ambient temperature range of -25 to +55°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy