ABB System Pro M Compact S200M Miniature Circuit Breaker, 3-Pole, 4A, Type D, 440V ac AC, 15 kA Breaking Capacity
- RS Stock No.:
- 231-9746
- Mfr. Part No.:
- 2CDS273001R0041 S203M D 4A - 15 KA
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
MYR547.76
FREE delivery for orders over RM 150.00
- 7 unit(s) ready to ship from another location
Box(es) | Per Box |
|---|---|
| 1 + | MYR547.76 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 231-9746
- Mfr. Part No.:
- 2CDS273001R0041 S203M D 4A - 15 KA
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 4A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 440V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 15kA | |
| Range | System Pro M Compact | |
| Series | S200M | |
| Terminal Type | Cage Terminal | |
| IP Rating | IP40, IP20 | |
| Standards/Approvals | IEC/EN 60947-2, IEC/EN 60898-1 | |
| Depth | 69mm | |
| Width | 52.5mm | |
| Height | 88mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Tripping Mechanism | Thermomagnetic, Electromagnetic | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 4A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 440V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 15kA | ||
Range System Pro M Compact | ||
Series S200M | ||
Terminal Type Cage Terminal | ||
IP Rating IP40, IP20 | ||
Standards/Approvals IEC/EN 60947-2, IEC/EN 60898-1 | ||
Depth 69mm | ||
Width 52.5mm | ||
Height 88mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Tripping Mechanism Thermomagnetic, Electromagnetic | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- DE
ABB S200M Series MCB, 4A, 15kA Breaking Capacity (at Maximum Voltage Rating) - 2CDS273001R0041 S203M D 4A - 15 KA
Features & Benefits
Applications
What are the recommended operating conditions for this device?
Is installation straightforward for users with basic electrical knowledge?
Can I use it in conjunction with other circuit protection devices?
Related links
- ABB System Pro M Compact S200M Miniature Circuit Breaker 4A 440V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 20A 440V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact S200M Miniature Circuit Breaker 2A 440V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact S200M Miniature Circuit Breaker 6A 440V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact S200M Miniature Circuit Breaker 4A 253V ac AC 25 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 4A 440V ac AC 25 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 4A 440V ac AC, 10 kA Breaking Capacity
- ABB System Pro M Compact S200M Miniature Circuit Breaker 4A 253V ac AC 25 kA Breaking