RS Better World

ABB System Pro M Compact S200 Miniature Circuit Breaker, 4-Pole, 40A, Type C, 440V ac AC, 12 V dc DC, 20 kA Breaking

Subtotal (1 box of 1 unit)*

MYR1,089.78

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +MYR1,089.78

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
231-9686
Mfr. Part No.:
2CDS254001R0404 S204 C 40A - 10 KA
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

40A

Tripping Characteristics

Type C

Rated AC Voltage

440V ac

Rated DC Voltage

12V dc

Breaking Capacity

20kA

Mount Type

DIN Rail

Range

System Pro M Compact

Series

S200

Terminal Type

Screw Clamp

IP Rating

IP20, IP40

Height

69mm

Width

70mm

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2

Depth

69mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Tripping Mechanism

Electromagnetic, Thermomagnetic

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
DE

ABB S200 Series MCB, 4 Poles, 40A Current Rating - 2CDS254001R0404 S204 C 40A - 10 KA


This MCB offers essential protection in electrical systems. Its durable design and technology ensure compliance with industry standards while providing effective circuit protection. Part of the System Pro M Compact series, this device is constructed for endurance and is suitable for diverse applications, ensuring optimal safety.

Features & Benefits


• Compact 4-pole design optimises space in panels

• 40A current rating caters for high demand applications

• Type C tripping characteristics reduce the risk of nuisance trips

• Designed for straightforward installation on DIN rails

• Built for disassembly to support recycling initiatives

• Compatible with existing systems as part of the S200 series

Applications


• Protection of four-phase electrical circuits

• Suitable for industrial , particularly heavy machinery installations

• Appropriate for commercial electrical distribution panels

• A fundamental component for renewable energy systems

• Applicable in energy management setups

What type of voltage can this device handle?


It is rated for standard AC voltages typically found in commercial applications.

How does the tripping mechanism work?


The Type C mechanism provides a delay in tripping to manage high inrush currents without frequent interruptions.

Can it be used in outdoor installations?


It is intended for indoor applications; ensure adequate enclosure protection if used outdoors.

What is the mounting process like?


The device can be easily mounted using standard DIN rail clips for quick installation.

Are there any certification standards associated with it?


Yes, it conforms to relevant safety and performance standards in the electrical industry.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy