ABB System Pro M Compact S200 M UC Miniature Circuit Breaker, 3-Pole, 6A, Type Z, 400V ac AC, 440 V dc DC, 10 kA

Subtotal (1 unit)*

MYR3,477.93

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,477.93

*price indicative

RS Stock No.:
204-382
Mfr. Part No.:
2CDS273061R0378
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

6A

Tripping Characteristics

Type Z

Rated AC Voltage

400V ac

Rated DC Voltage

440V dc

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

System Pro M Compact

Series

S200 M UC

Terminal Type

Screw

IP Rating

IP20

Depth

69mm

Width

52.5mm

Height

85mm

Standards/Approvals

UL 1077, CSA 22.2 No. 235, IEC EN 60947-2

Reset Actuator Type

Toggle

COO (Country of Origin):
DE
The ABB Miniature Circuit Breaker is engineered for superior protection in both AC and DC circuits, extending the System pro M compact range with advanced performance. This 3-pole device offers high short-circuit breaking capacity and meets rigorous international standards, ensuring safety and reliability across various installations. Its compact design and ease of integration with existing accessories make it a versatile choice for modern electrical systems.

Compact design ideal for space-constrained installations

Seamless compatibility with System pro M compact accessories

Versatile use for both AC and DC applications

Durable construction with resistance to environmental challenges

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy