ABB System Pro M Compact S200 M UC Miniature Circuit Breaker, 3-Pole, 6A, Type C, 400V ac AC, 440 V dc DC, 10 kA

Subtotal (1 unit)*

MYR2,613.13

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,613.13

*price indicative

RS Stock No.:
202-935
Mfr. Part No.:
2CDS273061R0064
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

6A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Rated DC Voltage

440V dc

Mount Type

DIN Rail

Breaking Capacity

10kA

Range

System Pro M Compact

Series

S200 M UC

Terminal Type

Screw

IP Rating

IP40

Width

52.5mm

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2

Depth

69mm

Height

85mm

COO (Country of Origin):
DE
The ABB Miniature Circuit Breaker represents cutting-edge innovation in electrical protection with its sleek design and robust functionality. Suitable for both AC and DC applications, it enhances the System pro M compact line and is essential for various projects, from warehousing to installation. Its high short-circuit breaking capacity and broad approvals ensure compliance with major standards, making it a versatile and reliable choice for modern electrical systems.

Tripping characteristic C for optimal circuit protection

Supports operational voltages from 12 V AC to 500 V DC

Compact design for standard DIN rail mounting

Endures up to 20,000 electrical cycles for longevity and reduced maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy