ABB System Pro M Compact S200 M UC Miniature Circuit Breaker, 3-Pole, 6A, Type B, 400V ac AC, 440 V dc DC, 10 kA
- RS Stock No.:
- 204-368
- Mfr. Part No.:
- 2CDS273061R0065
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR3,033.37
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,033.37 |
*price indicative
- RS Stock No.:
- 204-368
- Mfr. Part No.:
- 2CDS273061R0065
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 6A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 440V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | System Pro M Compact | |
| Series | S200 M UC | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Width | 52.5mm | |
| Depth | 69mm | |
| Height | 85mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 6A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 440V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range System Pro M Compact | ||
Series S200 M UC | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Width 52.5mm | ||
Depth 69mm | ||
Height 85mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
- COO (Country of Origin):
- DE
The ABB Miniature Circuit Breaker is designed for versatile AC and DC applications with a compact form that ensures high performance and a wide range of approvals. It integrates seamlessly into the System pro M compact series, providing reliable protection against short circuits and overcurrents. Its design prioritizes operational safety and efficiency, making it an excellent choice for modern installations and project engineering.
Compact design for space-saving installations
Suitable for both AC and DC systems
High short-circuit breaking capacity for enhanced safety
Flexible mounting options for various setups
Related links
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 6A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 6A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 6A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 6A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 6A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 6A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 6A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 63A 400V ac AC 10 kA