Schneider Electric Acti9 A9N Miniature Circuit Breaker, 1-Pole, 10A, Thermal Magnetic, 250 V dc DC, 6 kA Breaking

N

This image is representative of the product range

Subtotal (1 unit)*

MYR515.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR515.00

*price indicative

RS Stock No.:
865-977
Mfr. Part No.:
A9N61508W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

10A

Tripping Characteristics

Thermal Magnetic

Rated DC Voltage

250V dc

Breaking Capacity

6kA

Mount Type

DIN Rail

Range

Acti9

Series

A9N

Terminal Type

Screw

Standards/Approvals

RoHS

Product Condition

Repacked

Reset Actuator Type

Toggle

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
CN
The Schneider Electric Miniature circuit breaker offers reliable protection for DC distribution systems, ensuring effective management of electrical circuits while providing safety under varying loads and conditions.

1P design with a rated current of 10 A at 25 °C for efficient circuit protection

Thermal-magnetic trip unit technology enhances reliability and safety

Breaking capacity of 10 kA Icu at 220 V DC for robust fault protection

Mechanical durability rated for 20,000 cycles, ensuring longevity

1

27


46

73

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy