Schneider Electric Acti9 Acti9 Miniature Circuit Breaker, 2-Pole, 10A, Thermal Magnetic, 400V ac AC, 6 kA Breaking

N

This image is representative of the product range

Subtotal (1 unit)*

MYR222.55

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR222.55

*price indicative

RS Stock No.:
865-731
Mfr. Part No.:
A9P22610W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

10A

Tripping Characteristics

Thermal Magnetic

Rated AC Voltage

400V ac

Breaking Capacity

6kA

Mount Type

DIN Rail

Range

Acti9

Series

Acti9

Terminal Type

Tunnel

IP Rating

IP20, IP40

Width

18mm

Standards/Approvals

RoHS

Depth

74mm

Height

85mm

Product Condition

Repacked

Reset Actuator Type

Toggle

Tripping Mechanism

Thermal Magnetic

RoHS Status: Exempt

COO (Country of Origin):
HU
The Schneider Electric Modular circuit breaker designed for efficient energy distribution, featuring a Compact size and reliable performance suitable for various electrical applications.

1P + N design ensures effective circuit protection

Rated at 10 A with a thermal-magnetic trigger for optimal reliability

Offers a short-circuit breaking capacity of 4500 A at 230 V AC

Suitable for installation on DIN rails, saving space

1

23


39

62

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy