Schneider Electric Acti9 Acti9 Miniature Circuit Breaker, 4-Pole, 20A, Thermal Magnetic, 400V ac AC, 6 kA Breaking

N

Subtotal (1 unit)*

MYR1,000.05

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,000.05

*price indicative

RS Stock No.:
865-739
Mfr. Part No.:
A9P22720W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

20A

Tripping Characteristics

Thermal Magnetic

Rated AC Voltage

400V ac

Breaking Capacity

6kA

Mount Type

DIN Rail

Range

Acti9

Series

Acti9

Terminal Type

Tunnel

IP Rating

IP20, IP40

Depth

74mm

Height

85mm

Standards/Approvals

RoHS

Width

54mm

Product Condition

Repacked

Reset Actuator Type

Toggle

Tripping Mechanism

Thermal Magnetic

RoHS Status: Exempt

COO (Country of Origin):
HU
The Schneider Electric Miniature circuit breaker offers robust protection for electrical distribution systems, featuring a thermal-magnetic trip unit and ensuring reliable performance under standard operating conditions.

Current rating of 20 A ensures optimal performance for various operational demands

Robust 4500 A power breaking capacity maintains safety during fault conditions

Thermal-magnetic technology guarantees accurate tripping for reliable circuit protection

Compact design fits standard DIN rails, facilitating easy installation in diverse panels

1

26


44

70

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy